Part Details for FAN7602CMX by onsemi
Overview of FAN7602CMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FAN7602CMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN7602CMXCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2357 In Stock |
|
$0.3399 / $0.9100 | Buy Now |
DISTI #
FAN7602CMX
|
Avnet Americas | Current Mode PWM Controller 450mA 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602CMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 151794 Factory Stock |
|
$0.3644 / $0.4078 | Buy Now |
DISTI #
FAN7602CMX
|
Avnet Americas | Current Mode PWM Controller 450mA 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602CMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 151794 Factory Stock |
|
$0.3644 / $0.4078 | Buy Now |
DISTI #
512-FAN7602CMX
|
Mouser Electronics | AC/DC Converters Greenmode PWM Controller RoHS: Compliant | 2393 |
|
$0.3400 / $0.6700 | Buy Now |
|
Future Electronics | Green Mode PWM Controller IC SOIC 8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4100 | Buy Now |
|
Rochester Electronics | Green-Mode PWM Controller for Flyback Converter, 65KHz RoHS: Compliant Status: Active Min Qty: 1 | 151794 |
|
$0.3370 / $0.3965 | Buy Now |
DISTI #
FAN7602CMX
|
Avnet Americas | Current Mode PWM Controller 450mA 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602CMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 151794 Factory Stock |
|
$0.3644 / $0.4078 | Buy Now |
DISTI #
FAN7602CMX
|
Avnet Americas | Current Mode PWM Controller 450mA 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602CMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 151794 Factory Stock |
|
$0.3644 / $0.4078 | Buy Now |
|
Ameya Holding Limited | Min Qty: 630 | 1160 |
|
$0.6649 / $0.6853 | Buy Now |
DISTI #
FAN7602CMX
|
Avnet Americas | Current Mode PWM Controller 450mA 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602CMX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 151794 Factory Stock |
|
$0.3644 / $0.4078 | Buy Now |
Part Details for FAN7602CMX
FAN7602CMX CAD Models
FAN7602CMX Part Data Attributes
|
FAN7602CMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7602CMX
onsemi
Green-Mode PWM Controller for Flyback Converter, 65KHz, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FAN7602CMX
This table gives cross-reference parts and alternative options found for FAN7602CMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7602CMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7602CMX | Switching Controller, Current-mode, 0.45A, 73kHz Switching Freq-Max, PDSO8, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | FAN7602CMX vs FAN7602CMX |
FAN7602CM | Green-Mode PWM Controller for Flyback Converter, 65KHz, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 9500/RAIL | Fairchild Semiconductor Corporation | FAN7602CMX vs FAN7602CM |