Part Details for FAP12WBULCZ by Panduit Corp
Overview of FAP12WBULCZ by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAP12WBULCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H9345
|
Newark | Fap W/12 Lc Simpl Adapters (Bu) Zirconia Rohs Compliant: Yes |Panduit FAP12WBULCZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.9000 / $200.0800 | Buy Now |
DISTI #
298-16185-ND
|
DigiKey | FAP W/12 LC SIMPL ADAPTERS (BU) Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$172.0954 / $194.3000 | Buy Now |
DISTI #
FAP12WBULCZ
|
Avnet Americas | Conn LC Simplex ST Wall Mount - Bulk (Alt: FAP12WBULCZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$175.8900 | Buy Now |
DISTI #
644-FAP12WBULCZ
|
Mouser Electronics | Fiber Optic Connectors FAP w/12 LC SIMPL ADAPTERS BU ZIRC RoHS: Compliant | 0 |
|
$188.7500 / $194.3000 | Order Now |
DISTI #
73743159
|
RS | LC Fiber Adapter Panel, OS1/OS2, LC Simplex, Blue | Panduit FAP12WBULCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$176.8100 / $194.3000 | RFQ |
DISTI #
PANFAP12WBULCZ
|
Heilind Electronics | FAP W12 LC SIMPL ADAPTERS BU ZIRCONIA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn LC Simplex ST Wall Mount RoHS: Compliant | 30 Factory Stock |
|
$175.8900 / $194.8900 | Buy Now |
DISTI #
000000000001151633
|
Sager | Fiber Optic Connectors FAP w/12 LC SIMPL ADAPTERS BU ZIRC Min Qty: 1 | 0 |
|
$191.7100 / $218.3300 | Buy Now |
|
Master Electronics | Conn LC Simplex ST Wall Mount RoHS: Compliant | 30 Factory Stock |
|
$175.8900 / $194.8900 | Buy Now |
DISTI #
10015716
|
TestEquity LLC | Panduit FAP12WBULCZ Fiber Adapter Panel, OS1/OS2, 12 LC Simplex, Snglmode, CZ Split Sleeve, Blu, 1Pc | 0 |
|
$201.7000 | Buy Now |