Part Details for FAR-F6KA-1G7400-D4DE-Z by TAIYO YUDEN
Overview of FAR-F6KA-1G7400-D4DE-Z by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for FAR-F6KA-1G7400-D4DE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9294
|
Newark | Saw Filter, W-Cdma Iv Tx,5Ghz, Unbalanced, Center Frequency:1.74Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-1G7400-D4DE-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2530 | Buy Now |
DISTI #
41T3831
|
Newark | Saw Filter, W-Cdma Iv Tx,5Ghz, Unbalanced, Full Reel, Center Frequency:1.74Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Gps, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:-, Filter Terminals:Smd Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-1G7400-D4DE-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2190 | Buy Now |
DISTI #
587-2854-1-ND
|
DigiKey | FILTER SAW 1.74GHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25102 In Stock |
|
$0.1688 / $0.4400 | Buy Now |
DISTI #
FAR-F6KA-1G7400-D4
|
Avnet Americas | SAW FILTER, W-CDMA IV (1.7G/2G) TX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-1G7400-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1688 | Buy Now |
DISTI #
963-FAF6KA1G7400D4DE
|
Mouser Electronics | Signal Conditioning 1.74GHz 1.5dB SAW Filters RoHS: Compliant | 0 |
|
$0.1680 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1647 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.1934 / $0.2176 | Buy Now |
DISTI #
FAR-F6KA-1G7400-D4
|
Avnet Americas | SAW FILTER, W-CDMA IV (1.7G/2G) TX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-1G7400-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1688 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 In Stock |
|
$0.1934 / $0.2176 | Buy Now |
Part Details for FAR-F6KA-1G7400-D4DE-Z
FAR-F6KA-1G7400-D4DE-Z CAD Models
FAR-F6KA-1G7400-D4DE-Z Part Data Attributes:
|
FAR-F6KA-1G7400-D4DE-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-1G7400-D4DE-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1740 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.7 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1 mm |