Part Details for FAR-F6KA-1G8425-D4CK-Z by TAIYO YUDEN
Overview of FAR-F6KA-1G8425-D4CK-Z by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAR-F6KA-1G8425-D4CK-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3834
|
Newark | Saw Filter, Dcs Rx, 1410, Unbal Rohs Compliant: Yes |Taiyo Yuden FAR-F6KA-1G8425-D4CK-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
FAR-F6KA-1G8425-D4CK-Z-ND
|
DigiKey | FILTER SAW 1.843GHZ 5SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2273 | Buy Now |
DISTI #
FAR-F6KA-1G8425-D4
|
Avnet Americas | SAW FILTER, DCS RX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-1G8425-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
963-FAF6KA1G8425D4CK
|
Mouser Electronics | Signal Conditioning 1.842GHz 2.1dB SAW Filters RoHS: Compliant | 0 |
|
$0.1870 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2193 / $0.2474 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.2562 / $0.7320 | Buy Now | |
DISTI #
FAR-F6KA-1G8425-D4
|
Avnet Americas | SAW FILTER, DCS RX, 1410, UNBAL - Tape and Reel (Alt: FAR-F6KA-1G8425-D4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
Part Details for FAR-F6KA-1G8425-D4CK-Z
FAR-F6KA-1G8425-D4CK-Z CAD Models
FAR-F6KA-1G8425-D4CK-Z Part Data Attributes:
|
FAR-F6KA-1G8425-D4CK-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KA-1G8425-D4CK-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM//6.8 nH | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | MATTE TIN | |
Width | 1 mm |