Part Details for FAR-F6KY-2G1400-B4UY-Z by TAIYO YUDEN
Overview of FAR-F6KY-2G1400-B4UY-Z by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAR-F6KY-2G1400-B4UY-Z
FAR-F6KY-2G1400-B4UY-Z CAD Models
FAR-F6KY-2G1400-B4UY-Z Part Data Attributes
|
FAR-F6KY-2G1400-B4UY-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAR-F6KY-2G1400-B4UY-Z
TAIYO YUDEN
Passive Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Width | 1 mm |