Part Details for FAUL1360-330MT by CJIANG
Overview of FAUL1360-330MT by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAUL1360-330MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5.5A 33uH Integrated molded inductor 20% 6A SMD,12.6x13.5mm Power Inductors ROHS | 300 |
|
$0.7566 / $1.4602 | Buy Now |
|
LCSC | 5.5A 33uH Integrated molded inductor 20% 6A SMD12.6x13.5mm Power Inductors ROHS | 300 |
|
$0.7881 / $1.5210 | Buy Now |