Part Details for FAZ-B16/1N by Eaton Corporation
Overview of FAZ-B16/1N by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-B16/1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6033
|
Newark | Faz Ul 1077 1P+N 16A B Curve |Eaton Moeller FAZ-B16/1N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3800 | Buy Now |
DISTI #
FAZ-B16/1N
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 1+N, Charact: B, 15kA Min Qty: 1 | 0 |
|
$17.6700 / $20.3900 | RFQ |
Part Details for FAZ-B16/1N
FAZ-B16/1N CAD Models
FAZ-B16/1N Part Data Attributes:
|
FAZ-B16/1N
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-B16/1N
Eaton Corporation
Thermal Magnetic Circuit Breaker, 1 Pole(s), 16A, 277VAC, 48VDC, Din Rail, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Blow Characteristic | SHORT | |
Body Breadth | 35 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |