Part Details for FAZ-D32/3 by Eaton Cutler-Hammer
Overview of FAZ-D32/3 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D32/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0583
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 32A, Product Range:Faz Series, Current Rating:32A, No. Of Poles:3 Pole, Voltage Rating Vdc:125Vdc, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D32/3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.5000 / $125.6200 | Buy Now |
DISTI #
70275965
|
RS | Miniature Circuit Breakers, T/M, UL1077, Toggle, D Curve, 3P, 32A, FAZ Series | Eaton - Cutler Hammer FAZ-D32/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$102.5100 / $128.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$331.3100 / $356.9300 | Buy Now |