Part Details for FAZ-K16/1 by Eaton Corporation
Overview of FAZ-K16/1 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-K16/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6450
|
Newark | Faz Ul 1077 1P 16A K Curve |Eaton Moeller FAZ-K16/1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8800 / $51.6400 | Buy Now |
DISTI #
FAZ-K16/1
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 1, Charact: K, 15kA Min Qty: 1 | 7 |
|
$13.8200 / $15.9500 | Buy Now |
Part Details for FAZ-K16/1
FAZ-K16/1 CAD Models
FAZ-K16/1 Part Data Attributes
|
FAZ-K16/1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-K16/1
Eaton Corporation
1 Pole(s), 16A, 240VAC, 60VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 65.5 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |