Part Details for FB1090A by Essentra Components
Overview of FB1090A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1090A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6006-ND
|
DigiKey | SHOULDER WASHER, NATURAL,.190 IN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2496 In Stock |
|
$0.4283 / $0.8600 | Buy Now |
DISTI #
144-FB1090A
|
Mouser Electronics | Washers FLANGED BUSHING:NYL NATURAL, ID: 0.190" OD MINOR: 0.343" OD MAJOR: 0.875" RoHS: Compliant | 0 |
|
$0.3960 / $0.4010 | Order Now |
DISTI #
71255828
|
RS | FLANGED BUSHING:NYL NATURAL | Essentra Components FB1090A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4370 / $0.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Bushing Shoulder Washer - Outside Diameter 8.7 mm (0.343 in) - Base Height 8.3 mm (0.325 in) - Base Outside Diameter 9.5 mm (0.375 in) - Compatible Screw Sizes 8<multisep/>M4 RoHS: Compliant | 0 |
|
$0.3194 / $0.6690 | Buy Now |