Part Details for FB1W-HW1B-Y211R by IDEC Corporation
Overview of FB1W-HW1B-Y211R by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1W-HW1B-Y211R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P7488
|
Newark | Control Station Switch, Spst-No/Nc, Ip65, Contact Configuration:Spst-No, Spst-Nc, No. Of Positions:-, Approvals/Standards:Ce, Csa, Ul, Ip Rating:Ip65, Switch Case:-, Product Range:Hw Series Rohs Compliant: Yes |Idec FB1W-HW1B-Y211R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$50.1100 / $62.6400 | Buy Now |
DISTI #
1885-FB1W-HW1B-Y211R-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2300 | Buy Now |
DISTI #
199-FB1WHW1BY211R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop | 6 |
|
$52.7200 / $70.2700 | Buy Now |
DISTI #
70173174
|
RS | Switch and enclosure, 40mm head, Pushlock Pull Reset, Plastic, 1NC-1NO | IDEC Corporation FB1W-HW1B-Y211R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 30 |
|
$49.1500 / $61.4300 | Buy Now |
|
Onlinecomponents.com | Emergency Stop Station - 22mm - 1NO/1NC - 40mm Push-Pull Reset - Plastic Bezel - Yellow Enclosure/Red Button. RoHS: Compliant |
16 In Stock |
|
$53.4900 / $81.9100 | Buy Now |
DISTI #
65206520
|
Verical | E-Stop Switch Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 15 |
|
$75.9118 / $102.7729 | Buy Now |
DISTI #
000000000003374337
|
Sager | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop Min Qty: 1 | 0 |
|
$53.1000 / $58.8300 | Buy Now |
DISTI #
2902588
|
element14 Asia-Pacific | CONTROL STATION SWITCH, SPST-NO/NC, IP65 RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$64.4666 | Buy Now |
DISTI #
2902588
|
Farnell | CONTROL STATION SWITCH, SPST-NO/NC, IP65 RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 4 |
|
$53.1934 / $66.4854 | Buy Now |
|
Master Electronics | Emergency Stop Station - 22mm - 1NO/1NC - 40mm Push-Pull Reset - Plastic Bezel - Yellow Enclosure/Red Button. RoHS: Compliant |
16 In Stock |
|
$53.4900 / $81.9100 | Buy Now |