Part Details for FB1W-XW1E-LV411MR by IDEC Corporation
Overview of FB1W-XW1E-LV411MR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1W-XW1E-LV411MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T5716
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec FB1W-XW1E-LV411MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9200 / $98.5300 | Buy Now |
DISTI #
1885-FB1W-XW1E-LV411MR-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1200 | Buy Now |
DISTI #
199-FB1WXW1ELV411MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$67.6200 / $96.6000 | Order Now |
DISTI #
70669114
|
RS | Switch and enclosure, 40mm head, Illuminated, 1NC-1NO, FB Series | IDEC Corporation FB1W-XW1E-LV411MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$67.0100 / $83.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.9900 / $84.2000 | Buy Now |
DISTI #
000000000003374367
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$72.4100 / $80.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.9900 / $84.2000 | Buy Now |