Part Details for FB20R06W1E3BOMA1 by Infineon Technologies AG
Overview of FB20R06W1E3BOMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB20R06W1E3BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FB20R06W1E3BOMA1-ND
|
DigiKey | IGBT MODULE 600V 29A 94W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
19 In Stock |
|
$27.7336 / $36.7700 | Buy Now |
DISTI #
FB20R06W1E3BOMA1
|
Avnet Americas | IGBTs - Trays (Alt: FB20R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$31.5270 | Buy Now |
DISTI #
FB20R06W1E3BOMA1
|
Avnet Americas | IGBTs - Trays (Alt: FB20R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$31.5270 | Buy Now |
DISTI #
FB20R06W1E3BOMA1
|
Avnet Americas | IGBTs - Trays (Alt: FB20R06W1E3BOMA1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$31.5270 | Buy Now |
DISTI #
SP000307555
|
EBV Elektronik | IGBTs (Alt: SP000307555) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for FB20R06W1E3BOMA1
FB20R06W1E3BOMA1 CAD Models
FB20R06W1E3BOMA1 Part Data Attributes
|
FB20R06W1E3BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FB20R06W1E3BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 29A I(C), 600V V(BR)CES, N-Channel, MODULE-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X23 | |
Pin Count | 23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 29 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 6 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 250 ns | |
Turn-on Time-Nom (ton) | 37 ns |
Alternate Parts for FB20R06W1E3BOMA1
This table gives cross-reference parts and alternative options found for FB20R06W1E3BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB20R06W1E3BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB20R06W1E3B11HOMA1 | Insulated Gate Bipolar Transistor | Infineon Technologies AG | FB20R06W1E3BOMA1 vs FB20R06W1E3B11HOMA1 |
FB20R06W1E3 | Insulated Gate Bipolar Transistor, 29A I(C), 600V V(BR)CES, N-Channel, MODULE-23 | Infineon Technologies AG | FB20R06W1E3BOMA1 vs FB20R06W1E3 |