Part Details for FB863226T-Y7-N by YAGEO Corporation
Overview of FB863226T-Y7-N by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB863226T-Y7-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 147500 |
|
RFQ | ||
DISTI #
1852762RL
|
Farnell | FERRITE BEAD, 0.9OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0251 | Buy Now |
DISTI #
1852762
|
Farnell | FERRITE BEAD, 0.9OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0251 | Buy Now |
Part Details for FB863226T-Y7-N
FB863226T-Y7-N CAD Models
FB863226T-Y7-N Part Data Attributes
|
FB863226T-Y7-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FB863226T-Y7-N
YAGEO Corporation
Data Line Filter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 3412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | YAGEO | |
Case Code | 3412 | |
Construction | Chip | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 2.67 mm | |
Length | 8.75 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Width | 3.18 mm |