Part Details for FB863226T-Y7 by YAGEO Corporation
Overview of FB863226T-Y7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB863226T-Y7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 4500 |
|
RFQ |
Part Details for FB863226T-Y7
FB863226T-Y7 CAD Models
FB863226T-Y7 Part Data Attributes
|
FB863226T-Y7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FB863226T-Y7
YAGEO Corporation
Ferrite Bead, 1 Function(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 3412 | |
Construction | Chip | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 25 MHz | |
Height | 2.67 mm | |
Length | 8.75 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 72 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 3.18 mm |