Part Details for FBBM060V04C33 by Amphenol Corporation
Overview of FBBM060V04C33 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBBM060V04C33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBBM060V04C33
|
Avnet Americas | Stacking Board Connector Plug 60 Position 7mm/11mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBM060V04C33) Min Qty: 5500 Package Multiple: 2750 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-FBBM060V04C33
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLTStack 0.50mm Floating Board-to-Board Connector - 60 Positions Plug Connector, 6.8mm Height, SMT Vertical, Gold-Flash. | 0 |
|
$1.5500 | Order Now |
DISTI #
FBBM060V04C33
|
Avnet Americas | Stacking Board Connector Plug 60 Position 7mm/11mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBM060V04C33) Min Qty: 5500 Package Multiple: 2750 Container: Reel | 0 |
|
RFQ |