Part Details for FBH100505T-121Y-S-H by Cal-Chip Electronics
Overview of FBH100505T-121Y-S-H by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FBH100505T-121Y-S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH100505T-121Y-S-HTR-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
4713-FBH100505T-121Y-S-HCT-ND
|
DigiKey | FB HI 0402 120 OHM 2A .055DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0223 / $0.1000 | Buy Now |
|
South Electronics | FBH100505T-121Y-S-H | 100000 |
|
RFQ |
Part Details for FBH100505T-121Y-S-H
FBH100505T-121Y-S-H CAD Models
FBH100505T-121Y-S-H Part Data Attributes
|
FBH100505T-121Y-S-H
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH100505T-121Y-S-H
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |