Part Details for FBH100505T-600Y-S-H by Cal-Chip Electronics
Overview of FBH100505T-600Y-S-H by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FBH100505T-600Y-S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH100505T-600Y-S-HTR-ND
|
DigiKey | FERRITE BEAD 60 OHM 0402 1LN Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
4713-FBH100505T-600Y-S-HCT-ND
|
DigiKey | FB HI 0402 60 OHM 2.5A .07DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0258 / $0.1000 | Buy Now |
Part Details for FBH100505T-600Y-S-H
FBH100505T-600Y-S-H CAD Models
FBH100505T-600Y-S-H Part Data Attributes
|
FBH100505T-600Y-S-H
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH100505T-600Y-S-H
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |