Part Details for FBM0603-202P by VENKEL LTD
Overview of FBM0603-202P by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-2/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
68402-202PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 02 Position, 2.54mm (0.100in) Pitch. | |
G87MP061202PHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Price & Stock for FBM0603-202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBM0603-202P
|
Venkel Ltd. | Multi-Layer Ferrite Bead, 0603, 2K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 128000 |
|
Buy Now |
Part Details for FBM0603-202P
FBM0603-202P CAD Models
FBM0603-202P Part Data Attributes
|
FBM0603-202P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBM0603-202P
VENKEL LTD
Ferrite Bead, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 70 MHz | |
Frequency-Min | 70 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.05 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |