Part Details for FBM0805-121E by VENKEL LTD
Overview of FBM0805-121E by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBM0805-121E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBM0805-121E
|
Venkel Ltd. | Multi-Layer Ferrite Bead, 0805, 120R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for FBM0805-121E
FBM0805-121E CAD Models
FBM0805-121E Part Data Attributes
|
FBM0805-121E
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBM0805-121E
VENKEL LTD
Ferrite Bead, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for FBM0805-121E
This table gives cross-reference parts and alternative options found for FBM0805-121E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM0805-121E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB2012GM451E | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | FBM0805-121E vs CB2012GM451E |
SHB-1M2012-451JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM0805-121E vs SHB-1M2012-451JL |
SHB-1M2012-451JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM0805-121E vs SHB-1M2012-451JB |
SHB-1L1608-4R0JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM0805-121E vs SHB-1L1608-4R0JT |
CB2012GM601T | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | FBM0805-121E vs CB2012GM601T |
SHB-1L1608-4R0JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM0805-121E vs SHB-1L1608-4R0JL |
SHB-1M2012-601JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM0805-121E vs SHB-1M2012-601JT |
SHB-1M2012-601JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBM0805-121E vs SHB-1M2012-601JB |
CB1005GK600E | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | FBM0805-121E vs CB1005GK600E |