-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5327
|
Newark | Ferrite Bead, 0.025Ohm, 3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:60Ohm, Dc Current Rating:3A, Product Range:Fb Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mmrohs Compliant: Yes |Taiyo Yuden FBMH1608HM600-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83H9643
|
Newark | Ferrite Bead, 0.025Ohm, 3A, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:60Ohm, Dc Current Rating:3A, Product Range:Fb Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM600-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0790 | Buy Now |
DISTI #
587-1745-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
436170 In Stock |
|
$0.0389 / $0.1200 | Buy Now |
DISTI #
FBMH1608HM600-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 3 A, 25 Milliohm, ± 25% - Tape and Reel (Alt: FBMH1608HM600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
963-FBMH1608HM600-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMGA160808T600R 0603 60OHMS 25% RoHS: Compliant | 58829 |
|
$0.0390 / $0.1200 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0603, 60 OHMS±25%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0370 / $0.0412 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0437 / $0.0519 | Buy Now |
DISTI #
FBMH1608HM600-T
|
TTI | Ferrite Beads RPLCMT PN 963-LSMGA160808T600R 0603 60OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0420 | Buy Now |
DISTI #
FBMH1608HM600-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 3 A, 25 Milliohm, ± 25% - Tape and Reel (Alt: FBMH1608HM600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
|
Ameya Holding Limited | FERRITE BEAD 60 OHM 0603 | 3760-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMH1608HM600-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HM600-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP; HIGH IMPEDANCE TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for FBMH1608HM600-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HM600-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA160808T600RG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | FBMH1608HM600-T vs LLMGA160808T600RG |