Part Details for FBMJ3216HL160NT8 by TAIYO YUDEN
Overview of FBMJ3216HL160NT8 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ3216HL160NT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 2000-Authorized Distributor |
|
RFQ |
Part Details for FBMJ3216HL160NT8
FBMJ3216HL160NT8 CAD Models
FBMJ3216HL160NT8 Part Data Attributes
|
FBMJ3216HL160NT8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ3216HL160NT8
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 16 OHM Ω | |
Packing Method | Tape, Embossed | |
Rated Current | 4 A | |
Width | 1.6 mm |