Part Details for FBMJ3216HL160NTV by TAIYO YUDEN
Overview of FBMJ3216HL160NTV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ3216HL160NTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1398
|
Newark | Ferrite Bead,high Current Chip,1206,16 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ3216HL160NTV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
587-3852-1-ND
|
DigiKey | FERRITE BEAD 16 OHM 1206 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1985 In Stock |
|
$0.0568 / $0.2000 | Buy Now |
DISTI #
FBMJ3216HL160NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 16Ohm 30% 100MHz Ferrite 4A 1206 T/R - Tape and Reel (Alt: FBMJ3216HL160NTV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-FBMJ3216HL160NTV
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMCG321611T160N 1206 AEC-Q200 16OHMS 30% RoHS: Compliant | 3748 |
|
$0.0560 / $0.2100 | Buy Now |
|
Future Electronics | Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0643 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R RoHS: Compliant |
117 In Stock |
|
$0.0631 / $0.0861 | Buy Now |
DISTI #
FBMJ3216HL160NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 16Ohm 30% 100MHz Ferrite 4A 1206 T/R - Tape and Reel (Alt: FBMJ3216HL160NTV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
|
Ameya Holding Limited | IND-SM 16R/100MHZ TAY FBMJ3216HL160NTV | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
FBMJ3216HL160NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 16Ohm 30% 100MHz Ferrite 4A 1206 T/R - Tape and Reel (Alt: FBMJ3216HL160NTV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0816 | Buy Now |
|
Master Electronics | Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R RoHS: Compliant |
117 In Stock |
|
$0.0631 / $0.0861 | Buy Now |
Part Details for FBMJ3216HL160NTV
FBMJ3216HL160NTV CAD Models
FBMJ3216HL160NTV Part Data Attributes
|
FBMJ3216HL160NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ3216HL160NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.012 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 16 OHM Ω | |
Packing Method | Tape, Embossed | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |