Part Details for FBR-11608 by BUD Industries Inc
Overview of FBR-11608 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBR-11608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7845
|
Newark | Enclosure, Fibre Optic Termination Box, Enclosure Type:Fibre Optic Termination Box, Enclosure Material:Abs, Polycarbonate, External Height - Metric:196.6Mm, External Width - Metric:172.7Mm, External Depth - Metric:49.5Mm Rohs Compliant: Yes |Bud Industries FBR-11608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5700 / $38.5800 | Buy Now |
DISTI #
377-2678-ND
|
DigiKey | WIRE SPLICE TRAY 12PAIR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$21.6248 / $28.0000 | Buy Now |
DISTI #
563-FBR-11608
|
Mouser Electronics | Electrical Enclosures Fiber-Optic Distribution Box, 12-Core (7.7 X 6.8 X 2 In) RoHS: Compliant | 1 |
|
$21.6200 / $28.0000 | Buy Now |
DISTI #
V99:2348_21803616
|
Arrow Electronics | Gray Acrylonitrile Butadiene Styrene Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2327 | Americas - 40 |
|
$22.1900 / $27.8600 | Buy Now |
DISTI #
71151095
|
RS | Enclosure,12 Core Fiber Optic Distribution Box (Termination Box),7.73x6.80x1.95 | Bud Industries FBR-11608 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4400 / $32.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.0700 | Buy Now |
|
Onlinecomponents.com | Gray Acrylonitrile Butadiene Styrene Flange Mount RoHS: Compliant | 0 |
|
$23.0000 / $30.4500 | Buy Now |
DISTI #
000000000005714161
|
Sager | Electrical Enclosures Fiber-Optic Distribution Box, 12-Core (7.7 X 6.8 X 2 In) Min Qty: 3 | 0 |
|
$21.7000 / $34.6000 | Buy Now |
|
Neutron USA | Electrical Enclosure, 12 CORE FIBER OPTIC DISTRIBUTION BOX | 1 |
|
$100.1400 | Buy Now |
DISTI #
10013337
|
TestEquity LLC | Bud Industries FBR-11608 Fiber-Optic Distribution Box, 12-Core, 7.7x6.8x2 in, FBR Series | 0 |
|
$26.6200 | Buy Now |