Part Details for FBS2-6BU by Phoenix Contact
Overview of FBS2-6BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBS2-6BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036932
|
TTI | Terminal Block Tools & Accessories FBS 2-6 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 161 In Stock |
|
$0.4960 / $0.6490 | Buy Now |
DISTI #
FBS2-6BU
|
TME | Comb bridge, ways: 2, blue, Width: 6mm, UL94V-0 Min Qty: 1 | 19 |
|
$0.3200 / $0.5790 | Buy Now |
Part Details for FBS2-6BU
FBS2-6BU CAD Models
FBS2-6BU Part Data Attributes
|
FBS2-6BU
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
FBS2-6BU
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |