Part Details for FBU565018T-151Y-S by Cal-Chip Electronics
Overview of FBU565018T-151Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FBU565018T-151Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBU565018T-151Y-STR-ND
|
DigiKey | FERRITE BEAD 150 OHM 2220 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.6600 / $0.7500 | Buy Now |
DISTI #
4713-FBU565018T-151Y-SCT-ND
|
DigiKey | FB ULTRA 2220 150 OHM 5A .015C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.6186 / $1.4800 | Buy Now |
Part Details for FBU565018T-151Y-S
FBU565018T-151Y-S CAD Models
FBU565018T-151Y-S Part Data Attributes:
|
FBU565018T-151Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU565018T-151Y-S
Cal-Chip Electronics
Data Line Filter, 1 Function(s), 5A, 2 Pin(s), EIA STD PACKAGE SIZE 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.8 mm | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 150 OHM Ω | |
Rated Current | 5 A | |
Width | 5.08 mm |
Alternate Parts for FBU565018T-151Y-S
This table gives cross-reference parts and alternative options found for FBU565018T-151Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU565018T-151Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB2012UA600T | Ferrite Chip, 1 Function(s), 5A, | Samwha Electronics | FBU565018T-151Y-S vs CB2012UA600T |
PBY160808T-110Y-N | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | FBU565018T-151Y-S vs PBY160808T-110Y-N |