Part Details for FBU565036T-801Y-S by Cal-Chip Electronics
Overview of FBU565036T-801Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FBU565036T-801Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4713-FBU565036T-801Y-SCT-ND
|
DigiKey | FB ULTRA 2220 800 OHM 8A .01DC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3687 In Stock |
|
$0.8964 / $2.0800 | Buy Now |
DISTI #
2571-FBU565036T-801Y-STR-ND
|
DigiKey | FERRITE BEAD 800 OHM 2220 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.8900 / $0.9100 | Buy Now |
Part Details for FBU565036T-801Y-S
FBU565036T-801Y-S CAD Models
FBU565036T-801Y-S Part Data Attributes:
|
FBU565036T-801Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU565036T-801Y-S
Cal-Chip Electronics
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3.6 mm | |
Length | 5.59 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 800 OHM Ω | |
Rated Current | 8 A | |
Width | 5.08 mm |
Alternate Parts for FBU565036T-801Y-S
This table gives cross-reference parts and alternative options found for FBU565036T-801Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU565036T-801Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR2220V801R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 8 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | FBU565036T-801Y-S vs HR2220V801R-00 |