Part Details for FC-051P4K0T4E20H3BXCXXXSXXX by Danfoss A/S
Overview of FC-051P4K0T4E20H3BXCXXXSXXX by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-051P4K0T4E20H3BXCXXXSXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132F0026
|
TME | Vector inverter, 4kW, 3x400VAC, 3x380÷480VAC, 0÷10V, IN: 6, 0÷400Hz Min Qty: 1 | 2 |
|
$727.0700 / $799.7700 | Buy Now |