Part Details for FC-101 by Bel Fuse
Overview of FC-101 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC-1101 BRIGHT TIN
|
Avnet Americas | Fuse Clip 15A Pin Through Hole - Bulk (Alt: FC-1101 BRIGHT TIN) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1084 |
|
RFQ | |
DISTI #
FC-1101 BRIGHT TIN
|
Avnet Americas | Fuse Clip 15A Pin Through Hole - Bulk (Alt: FC-1101 BRIGHT TIN) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1084 |
|
RFQ |
Part Details for FC-101
FC-101 CAD Models
FC-101 Part Data Attributes:
|
FC-101
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
FC-101
Bel Fuse
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | BRASS, TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE |