Part Details for FC0402H68R0GTWS by Vishay Intertechnologies
Overview of FC0402H68R0GTWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0402H68R0GTWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402H68R0GTWS
|
Avnet Americas | Resistor High Frequency Thin Film 0402 68 Ohm 2% 1/20W ±50ppm/°C Molded Waffle - Waffle Pack (Alt: FC0402H68R0GTWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$0.6750 / $5.2479 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
DISTI #
FC0402H68R0GTWS
|
Avnet Americas | Resistor High Frequency Thin Film 0402 68 Ohm 2% 1/20W ±50ppm/°C Molded Waffle - Waffle Pack (Alt: FC0402H68R0GTWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$0.6750 / $5.2479 | Buy Now |
DISTI #
FC0402H68R0GTWS
|
Avnet Americas | Resistor High Frequency Thin Film 0402 68 Ohm 2% 1/20W ±50ppm/°C Molded Waffle - Waffle Pack (Alt: FC0402H68R0GTWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$0.6750 / $5.2479 | Buy Now |
Part Details for FC0402H68R0GTWS
FC0402H68R0GTWS CAD Models
FC0402H68R0GTWS Part Data Attributes
|
FC0402H68R0GTWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402H68R0GTWS
Vishay Intertechnologies
Res,SMT,Thin Film,68 Ohms,30WV,2% +/-Tol,-50,50ppm TC,0402 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 30 V |