Part Details for FC0402K1000JTTS by Vishay Intertechnologies
Overview of FC0402K1000JTTS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0402K1000JTTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402K1000JTTS
|
Avnet Americas | Resistor High Frequency Thin Film 0402 100 Ohm 5% 1/20W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: FC0402K1000JTTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$0.6750 / $5.2479 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
DISTI #
FC0402K1000JTTS
|
Avnet Americas | Resistor High Frequency Thin Film 0402 100 Ohm 5% 1/20W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: FC0402K1000JTTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$0.6750 / $5.2479 | Buy Now |
DISTI #
FC0402K1000JTTS
|
Avnet Americas | Resistor High Frequency Thin Film 0402 100 Ohm 5% 1/20W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: FC0402K1000JTTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$0.6750 / $5.2479 | Buy Now |
DISTI #
FC0402K1000JTTS
|
Avnet Asia | Resistor High Frequency Thin Film 0402 100 Ohm 5% 1/20W ±100ppm/°C Molded T/R (Alt: FC0402K1000JTTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 100 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for FC0402K1000JTTS
FC0402K1000JTTS CAD Models
FC0402K1000JTTS Part Data Attributes
|
FC0402K1000JTTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402K1000JTTS
Vishay Intertechnologies
Res,SMT,Thin Film,100 Ohms,30WV,5% +/-Tol,-100,100ppm TC,0402 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for FC0402K1000JTTS
This table gives cross-reference parts and alternative options found for FC0402K1000JTTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402K1000JTTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402K1000JST1 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402K1000JTTS vs FC0402K1000JST1 |
FC0402K1000JTBSTS | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402K1000JTTS vs FC0402K1000JTBSTS |