Part Details for FC0H105ZFTBR44 by TOKIN Corporation
Overview of FC0H105ZFTBR44 by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0H105ZFTBR44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for FC0H105ZFTBR44
FC0H105ZFTBR44 CAD Models
FC0H105ZFTBR44 Part Data Attributes:
|
FC0H105ZFTBR44
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0H105ZFTBR44
TOKIN Corporation
Electric Double Layer Capacitor, Aluminum, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 8585 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10.5 mm | |
Length | 24 mm | |
Manufacturer Series | FC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FC SERIES | |
Size Code | 8585 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 21.6 mm |
Alternate Parts for FC0H105ZFTBR44
This table gives cross-reference parts and alternative options found for FC0H105ZFTBR44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0H105ZFTBR44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0H105ZTBR44 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Surface Mount, 8585, CAN | TOKIN Corporation | FC0H105ZFTBR44 vs FC0H105ZTBR44 |