Part Details for FC1-06-L1-T-LC by Samtec Inc
Overview of FC1-06-L1-T-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-06-L1-T-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-06-L1-T-LC-ND
|
DigiKey | CONN FFC VERT 6POS 1MM SMD Min Qty: 68 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9998 | Buy Now |
DISTI #
FC1-06-L1-T-LC
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FC1-06-L1-T-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9100 / $1.9000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.9000 | Buy Now |
DISTI #
000000000002510701
|
Sager | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip Min Qty: 1 | 0 |
|
$0.8300 / $1.9000 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.9000 | Buy Now |
DISTI #
5cd8e54ecd7c1c4c3834b763
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4800 / $1.9000 | Buy Now |
Part Details for FC1-06-L1-T-LC
FC1-06-L1-T-LC CAD Models
FC1-06-L1-T-LC Part Data Attributes:
|
FC1-06-L1-T-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-06-L1-T-LC
Samtec Inc
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |