Part Details for FC1-25-02-T-WT by Samtec Inc
Overview of FC1-25-02-T-WT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-25-02-T-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4420
|
Newark | 1.00 Mm Flat Flexible Cable (Ffc) Socket Strip Rohs Compliant: Yes |Samtec FC1-25-02-T-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $4.0300 | Buy Now |
DISTI #
FC1-25-02-T-WT-ND
|
DigiKey | CONN FFC 25POS 1MM R/A Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5309 | Buy Now |
DISTI #
FC1-25-02-T-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FC1-25-02-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5600 / $3.3100 | Buy Now |
DISTI #
200-FC12502TWT
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7600 / $3.3100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.0300 | Buy Now |
DISTI #
FC1-25-02-T-WT
|
Avnet Abacus | Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD Tube (Alt: FC1-25-02-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.0300 | Buy Now |
DISTI #
5cd8e55ecd7c1c4c3834c5dc
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $3.3100 | Buy Now |
Part Details for FC1-25-02-T-WT
FC1-25-02-T-WT CAD Models
FC1-25-02-T-WT Part Data Attributes
|
FC1-25-02-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-25-02-T-WT
Samtec Inc
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.079 inch | |
Body Depth | 0.203 inch | |
Body Length | 1.076 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.413 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |