Part Details for FC1-25-L1-T-K-FR by Samtec Inc
Overview of FC1-25-L1-T-K-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-25-L1-T-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-25-L1-T-K-FR
|
Avnet Americas | Connector FFC/FPC Socket 25 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: FC1-25-L1-T-K-FR) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.9200 / $2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5400 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5400 / $2.0300 | Buy Now |
DISTI #
60682ed322b1c876b0396749
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 475 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$0.5400 / $2.0300 | Buy Now |
Part Details for FC1-25-L1-T-K-FR
FC1-25-L1-T-K-FR CAD Models
FC1-25-L1-T-K-FR Part Data Attributes
|
FC1-25-L1-T-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-25-L1-T-K-FR
Samtec Inc
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.109 inch | |
Body Depth | 0.245 inch | |
Body Length | 1.076 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.447 mm | |
Rated Current (Signal) | 4.3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 2.224 N |