Part Details for FC1-25-L2-T-FR by Samtec Inc
Overview of FC1-25-L2-T-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-25-L2-T-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-25-L2-T-FR
|
Avnet Americas | 1.00 mm Flat Flexible Cable (FFC) Socket Stri - Tape and Reel (Alt: FC1-25-L2-T-FR) RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 Container: Reel | 0 |
|
$0.5900 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $1.3700 | Buy Now |
DISTI #
000000000007197834
|
Sager | 1.00 MM FLAT FLEXIBLE CABLE (FFC) SOCKET STRIP Min Qty: 1075 | 0 |
|
$0.5900 / $1.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5900 / $1.3700 | Buy Now |
DISTI #
6571cfb6272e9e329750acce
|
Samtec | RoHS: Compliant Min Qty: 1075 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5900 / $1.3700 | Buy Now |