Part Details for FC110075460 by 3M
Overview of FC110075460 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC110075460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70430529
|
RS | Aluminum Oxide Flap Wheel P80 Grit, 30mm x 10mm x 6mm | 3M FC110075460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Box | 0 |
|
$24.1000 / $27.0800 | RFQ |