Part Details for FC116N2/AA-1565.0 by Amphenol Positronic
Overview of FC116N2/AA-1565.0 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FC116N2/AA-1565.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4586
|
Newark | Contact, Socket, Size 16, Crimp, Product Range:Gmct Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic FC116N2/AA-1565.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 716 |
|
$1.3700 / $1.8000 | Buy Now |
DISTI #
276-FC116N2AA15650
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 761 |
|
$1.0200 / $1.6900 | Buy Now |
DISTI #
POSFC116N2/AA-1565.0
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 125 in Stock |
|
$1.3452 / $5.1546 | Buy Now |
DISTI #
FC116N2/AA-1565.0
|
TTI | D-Sub Contacts CONTACT Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 994 In Stock |
|
$1.2400 | Buy Now |
DISTI #
POSFC116N2/AA-1565.0
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 225 |
|
$1.3452 / $5.1546 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 60705 |
|
$0.8600 / $1.6200 | Buy Now |
Part Details for FC116N2/AA-1565.0
FC116N2/AA-1565.0 CAD Models
FC116N2/AA-1565.0 Part Data Attributes:
|
FC116N2/AA-1565.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC116N2/AA-1565.0
Amphenol Positronic
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Approvals | IEC | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.093 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 0.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TELLURIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.255 inch | |
Terminal Type | CRIMP | |
Used With | PCIA, PCIB, PCIC, PCIH, PCIM | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |