Part Details for FC120N2-14 by Amphenol Positronic
Overview of FC120N2-14 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC120N2-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5969
|
Newark | Circular Contact, Skt, 24-20Awg, Crimp Rohs Compliant: No |Positronic FC120N2-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.3400 | Buy Now |
DISTI #
46AJ6177
|
Newark | Fc120N2-14 |Positronic FC120N2-14 Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $3.6200 | Buy Now |
DISTI #
4306-FC120N2-14-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
430 In Stock |
|
$2.5770 / $4.7700 | Buy Now |
DISTI #
276-FC120N2-14
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 248 |
|
$2.5700 / $4.7600 | Buy Now |
DISTI #
POSFC120N2-14
|
Heilind Electronics | POWER & SIGNAL SOCKET CONTACT 20-24 AWG 13A | Americas - 0 in Stock |
|
$2.9160 / $3.7800 | Buy Now |
DISTI #
FC120N2-14
|
TTI | D-Sub Contacts Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
POSFC120N2-14
|
Interstate Connecting Components | POWER & SIGNAL SOCKET CONTACT 20-24 AWG 13A | 0 |
|
$2.9160 / $3.7800 | Buy Now |
DISTI #
FC120N2-14
|
FDH Electronics | Elec. Contact Min Qty: 1 | 4469 |
|
$1.8750 / $2.6250 | Buy Now RFQ |
Part Details for FC120N2-14
FC120N2-14 CAD Models
FC120N2-14 Part Data Attributes
|
FC120N2-14
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC120N2-14
Amphenol Positronic
Wire Terminal, 0.5mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD (30) OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | MC120N-14 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |