Part Details for FC1210P2S/AA-14 by Amphenol Positronic
Overview of FC1210P2S/AA-14 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1210P2S/AA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK4894
|
Newark | Rect Pwr Contact, Skt, 10Awg, Crimp, Product Range:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Positronic FC1210P2S/AA-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$5.6700 | Buy Now |
DISTI #
4306-FC1210P2S/AA-14-ND
|
DigiKey | CONTACT FEMALE CRIMP SIZE 12 HIG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
487 In Stock |
|
$5.4518 / $9.1500 | Buy Now |
DISTI #
276-FC1210P2SAA14
|
Mouser Electronics | Rectangular MIL Spec Connectors CONTACT-SPMAX RoHS: Compliant | 0 |
|
$6.6300 / $8.8900 | Order Now |
DISTI #
POSFC1210P2S/AA-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
FC1210P2S/AA-14
|
TTI | Rectangular MIL Spec Connectors CONTACT-SPMAX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 500 In Stock |
|
$6.6000 | Buy Now |
DISTI #
POSFC1210P2S/AA-14
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4198524
|
element14 Asia-Pacific | RECT PWR CONTACT, SKT, 10AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0483 / $7.4766 | Buy Now |
DISTI #
4198524
|
Farnell | RECT PWR CONTACT, SKT, 10AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$5.5013 / $8.6324 | Buy Now |