Part Details for FC1210P2S by Amphenol Positronic
Overview of FC1210P2S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FC1210P2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6196
|
Newark | Fc1210P2S |Positronic FC1210P2S Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $6.2800 | Buy Now |
DISTI #
276-FC1210P2S
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$4.4300 / $6.0200 | Order Now |
DISTI #
POSFC1210P2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC1210P2S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
FC1210P2S
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for FC1210P2S
FC1210P2S CAD Models
FC1210P2S Part Data Attributes:
|
FC1210P2S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC1210P2S
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 0.4 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Terminal Length | 0.254 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG |