Part Details for FC1BACBEI20.0-T3 by Abracon Corporation
Overview of FC1BACBEI20.0-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC1BACBEI20.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FC1BACBEI20.0-T3
|
Mouser Electronics | Crystals Automotive SMD Crystal 20 MHz Tolerance 30.0 ppm Stability 50.0 ppm -40 To +125C 10pF 2 x 1.6 mm RoHS: Compliant | 0 |
|
$0.2730 / $0.6500 | Order Now |
DISTI #
FC1BACBEI20.0-T3
|
Avnet Abacus | Crystal 20MHz 4-Pin SMD T/R - Tape and Reel (Alt: FC1BACBEI20.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FC1BACBEI20.0-T3
FC1BACBEI20.0-T3 CAD Models
FC1BACBEI20.0-T3 Part Data Attributes
|
FC1BACBEI20.0-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FC1BACBEI20.0-T3
Abracon Corporation
CRYSTAL 20.000MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.55mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FC1BACBEI20.0-T3
This table gives cross-reference parts and alternative options found for FC1BACBEI20.0-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1BACBEI20.0-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC1BACBEI20.0 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Abracon Corporation | FC1BACBEI20.0-T3 vs FC1BACBEI20.0 |