Part Details for FC21SA-Q93 by Quectel Wireless Solutions Co Ltd
Overview of FC21SA-Q93 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC21SA-Q93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-FC21SA-Q93TR-ND
|
DigiKey | RF TXRX MOD BLUETOOTH/WIFI SMD Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2688 / $9.1875 | Buy Now |
DISTI #
FC21SA-Q93
|
Avnet Americas | IEEE 802.11 a/b/g/n/ac Bluetooth 5.0 433Mbps 2.4GHz to 5GHz 3.14V to 3.46V 17dBm -95dBm - Tape and Reel (Alt: FC21SA-Q93) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.8200 | Buy Now |
DISTI #
277-FC21SA-Q93
|
Mouser Electronics | Multiprotocol Modules Wi-Fi 5, 802.11a/ b/ g/ n/ ac, 1 1, 2.4/ 5 GHz dual-band, Bluetooth 5.0 (QCA1023) RoHS: Compliant | 0 |
|
$9.4400 / $14.1500 | Order Now |
DISTI #
FC21SA-Q93
|
Avnet Americas | IEEE 802.11 a/b/g/n/ac Bluetooth 5.0 433Mbps 2.4GHz to 5GHz 3.14V to 3.46V 17dBm -95dBm - Tape and Reel (Alt: FC21SA-Q93) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.8200 | Buy Now |
DISTI #
FC21SA-Q93
|
Avnet Asia | IEEE 802.11 a/b/g/n/ac Bluetooth 5.0 433Mbps 2.4GHz to 5GHz 3.14V to 3.46V 17dBm -95dBm (Alt: FC21SA-Q93) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FC21SA-Q93
|
Avnet Silica | IEEE 802.11 a/b/g/n/ac Bluetooth 5.0 433Mbps 2.4GHz to 5GHz 3.14V to 3.46V 17dBm -95dBm (Alt: FC21SA-Q93) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |