Part Details for FC2331-0000-1000-L by TE Connectivity
Overview of FC2331-0000-1000-L by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC2331-0000-1000-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-FC2331-0000-1000-L-ND
|
DigiKey | FC23 AMPLIFIED 2FT CABLE 1000L Min Qty: 1 Lead time: 18 Weeks Container: Box |
25 In Stock |
|
$210.6040 / $229.7500 | Buy Now |
DISTI #
FC2331-0000-1000-L
|
Avnet Americas | Compression Load Cell 1000lbf Cable Mount - Bulk (Alt: FC2331-0000-1000-L) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$178.9470 / $215.3430 | Buy Now |
DISTI #
824-FC2331-00001000L
|
Mouser Electronics | Force Sensors & Load Cells H RANGE COMP SENSOR 1000lbf 0.5-4.5V RoHS: Compliant | 0 |
|
$201.6800 / $229.7300 | Order Now |
DISTI #
TSSFC2331-0000-1000-L
|
Heilind Electronics | FC23 AMPLIFIED 2FT CABLE 1000L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FC23 AMPLIFIED 2FT CABLE 1000L | 0 |
|
$176.4800 / $328.5700 | Buy Now |
DISTI #
FC2331-0000-1000-L
|
Avnet Americas | Compression Load Cell 1000lbf Cable Mount - Bulk (Alt: FC2331-0000-1000-L) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$178.9470 / $215.3430 | Buy Now |
DISTI #
FC2331-0000-1000-L
|
Avnet Americas | Compression Load Cell 1000lbf Cable Mount - Bulk (Alt: FC2331-0000-1000-L) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$178.9470 / $215.3430 | Buy Now |
DISTI #
000000000006333165
|
Sager | Force Sensors & Load Cells H RANGE COMP SENSOR 1000lbf 0.5-4.5V Min Qty: 1 | 0 |
|
$202.2000 / $223.0100 | Buy Now |
|
Master Electronics | FC23 AMPLIFIED 2FT CABLE 1000L | 0 |
|
$176.4800 / $328.5700 | Buy Now |
Part Details for FC2331-0000-1000-L
FC2331-0000-1000-L CAD Models
FC2331-0000-1000-L Part Data Attributes
|
FC2331-0000-1000-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC2331-0000-1000-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Body Height | 9.2 mm | |
Body Length or Diameter | 31.75 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | .5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2 V |