Part Details for FC2BAEBEI20.0-T1 by Fox Electronics
Overview of FC2BAEBEI20.0-T1 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for FC2BAEBEI20.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FC2BAEBEI20.0-T1CT-ND
|
DigiKey | CRYSTAL 20.000MHZ 10PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3545 / $0.6800 | Buy Now |
DISTI #
FC2BAEBEI20.0-T1
|
Avnet Americas | - Tape and Reel (Alt: FC2BAEBEI20.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3144 / $0.3945 | Buy Now |
DISTI #
FC2BAEBEI20.0-T1
|
Avnet Americas | - Tape and Reel (Alt: FC2BAEBEI20.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 | Buy Now |
DISTI #
FC2BAEBEI20.0-T1
|
Avnet Americas | - Tape and Reel (Alt: FC2BAEBEI20.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4680 | Buy Now |
Part Details for FC2BAEBEI20.0-T1
FC2BAEBEI20.0-T1 CAD Models
FC2BAEBEI20.0-T1 Part Data Attributes
|
FC2BAEBEI20.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FC2BAEBEI20.0-T1
Fox Electronics
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AEC-Q200; IATF-16949QMS | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |