Part Details for FC681471 DCPP2 by Cliff Electronic Components
Overview of FC681471 DCPP2 by Cliff Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC681471 DCPP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC681471
|
TME | Plug, DC supply, female, 5.5/2.5mm, 5.5mm, 2.5mm, for cable, 9.5mm Min Qty: 3 | 1298 |
|
$0.9700 / $1.4800 | Buy Now |