Part Details for FC6A-M24BR1 by IDEC Corporation
Overview of FC6A-M24BR1 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC6A-M24BR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2282
|
Newark | Mixed I/O Module, 16-Ch, 24Vdc, Current Rating:7Ma, Product Range:- Rohs Compliant: Yes |Idec FC6A-M24BR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.8500 / $428.5300 | Buy Now |
DISTI #
1885-1303-ND
|
DigiKey | I/O MOD 16 DIGITAL 8 RELAY 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$330.3030 / $341.6900 | Buy Now |
DISTI #
199-FC6AM24BR1
|
Mouser Electronics | PLC Controllers 16in 8out Exp Module 24VDC Rly | 1 |
|
$329.3300 / $333.4900 | Buy Now |
DISTI #
70822157
|
RS | Module, FC6A SERIES MicroSmart, 24 VDC, 16 Inputs, 8 Outputs, Relay, MIL | IDEC Corporation FC6A-M24BR1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$307.5200 / $341.6900 | Buy Now |
|
Onlinecomponents.com | FC6A-M24BR1 - IDEC 16in 8out Expansion Module 24VDC Relay Spring-clamp Connector |
3 On Order |
|
$305.0200 / $334.9900 | Buy Now |
DISTI #
2611994
|
element14 Asia-Pacific | MIXED I/O MODULE, 16-CH, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$324.9171 / $349.2628 | Buy Now |
DISTI #
2611994
|
Farnell | MIXED I/O MODULE, 16-CH, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$370.6234 / $453.5319 | Buy Now |
|
Master Electronics | FC6A-M24BR1 - IDEC 16in 8out Expansion Module 24VDC Relay Spring-clamp Connector |
3 On Order |
|
$305.0200 / $334.9900 | Buy Now |