Part Details for FC7520DR by Amphenol Positronic
Overview of FC7520DR by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC7520DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6364
|
Newark | Fc7520Dr |Positronic FC7520DR Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.2600 | Buy Now |
DISTI #
276-FC7520DR
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$1.4200 / $2.6200 | Order Now |
DISTI #
POSFC7520DR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSFC7520DR
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
FC7520DR
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for FC7520DR
FC7520DR CAD Models
FC7520DR Part Data Attributes:
|
FC7520DR
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC7520DR
Amphenol Positronic
Wire Terminal, 0.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 300 V | |
Terminal Length | 0.17 inch | |
Terminal Type | CRIMP | |
Used With | D-SUBMINIATURE CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |