Part Details for FC8022D2/AA by Amphenol Positronic
Overview of FC8022D2/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for FC8022D2/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4598
|
Newark | D Sub Contact, Socket, Crimp, Size 22, For Use With:Positronic Odd, Dd, Cbcd Series D-Sub Housings, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Positronic FC8022D2/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$0.9390 / $1.2400 | Buy Now |
DISTI #
4306-FC8022D2/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
432 In Stock |
|
$0.8343 / $1.6100 | Buy Now |
DISTI #
2403-FC8022D2/AA-ND
|
DigiKey | CON F SZ 22 CRIMP POSIBAND Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-FC8022D2/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 1181 |
|
$0.8900 / $1.1500 | Buy Now |
DISTI #
POSFC8022D2/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | Americas - 106 in Stock |
|
$0.8729 / $1.0800 | Buy Now |
|
Bristol Electronics | 101742 |
|
RFQ | ||
DISTI #
FC8022D2/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 1569 In Stock |
|
$0.8900 | Buy Now |
DISTI #
POSFC8022D2/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE SOCKET (FEMALE) | 191 |
|
$0.8729 / $1.0800 | Buy Now |
|
Powell Electronics | Socket Contact Min Qty: 1 | 53376 |
|
$0.5100 / $0.9100 | Buy Now |
DISTI #
FC8022D2/AA
|
FDH Electronics | Contacts Min Qty: 1 | 10372 |
|
$0.5890 / $0.8250 | Buy Now RFQ |
Part Details for FC8022D2/AA
FC8022D2/AA CAD Models
FC8022D2/AA Part Data Attributes
|
FC8022D2/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
FC8022D2/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.149 inch | |
Terminal Type | CRIMP | |
Used With | DD SERIES CONNECTOR |