Part Details for FC95700190-C by ATGBICS
Overview of FC95700190-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC95700190-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FC95700190-C-ND
|
DigiKey | 1000BASE-ZX SFP |1550nm 80km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8305 In Stock |
|
$49.9000 / $58.6000 | Buy Now |